N-Channel Insulated Gate Bipolar Transistor (IGBT) designed for high-power applications. Features a 1200V Collector-Emitter Breakdown Voltage and an 80A continuous Collector Current rating. Offers a low Collector-Emitter Saturation Voltage of 3.5V and a maximum power dissipation of 595W. Packaged in a TO-274AA (SUPER-247) through-hole mount with a 3-pin configuration. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the International Rectifier IRGPS40B120UDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGPS40B120UDP technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Current Rating | 80A |
| Height | 20.8mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 595W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 595W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 180ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 365ns |
| Turn-On Delay Time | 99ns |
| DC Rated Voltage | 1.2kV |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRGPS40B120UDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
