
N-Channel Insulated Gate Bipolar Transistor (IGBT) with 1200V Collector-Emitter Breakdown Voltage and 80A Continuous Collector Current. Features a low Collector-Emitter Saturation Voltage of 3.5V and a maximum power dissipation of 595W. Operates across a wide temperature range from -55°C to 150°C. Packaged in a TO-274AA (SUPER-247) 3-pin configuration for through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRGPS40B120UPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGPS40B120UPBF technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.71V |
| Current Rating | 80A |
| Height | 20.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 595W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 595W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 332ns |
| Turn-On Delay Time | 76ns |
| DC Rated Voltage | 1.2kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGPS40B120UPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
