
Trans IGBT Chip N-CH 600V 7.8A 3-Pin(2+Tab) DPAK
Checking distributor stock and pricing after the page loads.
International Rectifier IRGR3B60KD2 technical specifications.
| Input Capacitance | 190pF |
| Power Dissipation | 52W |
| RoHS Compliant | No |
| RoHS | Not Compliant |