
Trans IGBT Chip N-CH 300V 70A 3-Pin(2+Tab) D2PAK
International Rectifier IRGS4065PBF technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 70A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 70A |
| Max Power Dissipation | 178W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGS4065PBF to view detailed technical specifications.
No datasheet is available for this part.