
The IRGSL30B60KPBF is a 600V insulated gate bipolar transistor with a maximum collector current of 78A. It features a TO-262 package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 370W. The IRGSL30B60KPBF is compliant with RoHS regulations and is available in a lead-free, plastic package.
Sign in to ask questions about the International Rectifier IRGSL30B60KPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGSL30B60KPBF technical specifications.
| Package/Case | TO-262 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.35V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.35V |
| Input Type | STANDARD |
| Max Collector Current | 78A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.073511oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGSL30B60KPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
