Trans MOSFET P-CH 200V 4A 3-Pin TO-39
Sign in to ask questions about the International Rectifier IRHF9230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRHF9230 technical specifications.
| Continuous Drain Current (ID) | 4A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier IRHF9230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.