The IRHG9110 is a discrete MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 750mA and a gate to source voltage of 20V. The device is packaged in a CDIP package and is mounted through a hole. The IRHG9110 is not RoHS compliant and is radiation hardened.
Checking distributor stock and pricing after the page loads.
International Rectifier IRHG9110 technical specifications.
| Package/Case | CDIP |
| Continuous Drain Current (ID) | 750mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |