60V 100kRad Hi-Rel Single P-Channel TID Hardened MOSFET in a SMD-2 Surface Mount package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRHLNA797064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 56A |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier IRHLNA797064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.