International Rectifier IRHLUB770Z4 technical specifications.
| Continuous Drain Current (ID) | 800mA |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier IRHLUB770Z4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.