Trans MOSFET N-CH 60V 0.8A 3-Pin UB
Checking distributor stock and pricing after the page loads.
International Rectifier IRHLUB770Z4SCS technical specifications.
| Continuous Drain Current (ID) | 800mA |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS | Not CompliantYes |