-30V 100kRad Hi-Rel Single P-Channel TID Hardened MOSFET in a SMD-2 package
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 56A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |