100V Quad P-Channel MOSFET in a 28-pin LCC package
International Rectifier IRHQ93110 technical specifications.
| Package/Case | LCC |
| Continuous Drain Current (ID) | 2.3A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier IRHQ93110 to view detailed technical specifications.
No datasheet is available for this part.