The IRIS4011 is a power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It features a current rating of 6.8A and an output voltage of 650V. The device is packaged in a TO-220-5 case and is available in quantities of 50. It is not RoHS compliant and contains lead.
International Rectifier IRIS4011 technical specifications.
| Package/Case | TO-220-5 |
| Current Rating | 6.8A |
| Drain to Source Resistance | 3.9R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.