The IRIS4013 is a single output power MOSFET with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It has a current rating of 12.8A and an output voltage of 650V. The device is packaged in a TO-220-5 package and is available in a quantity of 50. The IRIS4013 is not RoHS compliant and contains lead.
International Rectifier IRIS4013 technical specifications.
| Package/Case | TO-220-5 |
| Current Rating | 12.8A |
| Drain to Source Resistance | 1.95R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.