The IRIS4013K is a power MOSFET with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It features a drain to source resistance of 1.95R and an output current of 5.1A. The device is packaged in a TO-262-5 case and is available in quantities of 50. However, it is not RoHS compliant and contains lead.
International Rectifier IRIS4013K technical specifications.
| Package/Case | TO-262-5 |
| Drain to Source Resistance | 1.95R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.1A |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.