IC Switch Pwr 650V 8A TO-262-5
International Rectifier IRIS4015K technical specifications.
| Package/Case | TO-262-5 |
| Drain to Source Resistance | 970mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.