Silicon Controlled Rectifier, 235A I(T)RMS, 105000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA
International Rectifier IRKL105/04 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-240AA |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier IRKL105/04 to view detailed technical specifications.
No datasheet is available for this part.