Silicon Controlled Rectifier, 310A I(T)RMS, 140000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element
Sign in to ask questions about the International Rectifier IRKL142-12N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRKL142-12N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier IRKL142-12N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.