Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 200V V(DRM), 200V V(RRM), 2 Element,
International Rectifier IRKUF132-02CM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.