Trans MOSFET N-CH 40V 104A 3-Pin (2+Tab) D2PAK
International Rectifier IRL1104S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 104A |
| Current Rating | 110A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3.445nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.