
N-channel power MOSFET featuring 40V drain-source breakdown voltage and 104A continuous drain current. Offers low 8mΩ Rds On resistance for efficient power handling. Surface mount D2PAK package with a maximum power dissipation of 167W. Operates across a wide temperature range from -55°C to 175°C. RoHS compliant with fast switching characteristics including 18ns turn-on delay and 64ns fall time.
Sign in to ask questions about the International Rectifier IRL1104SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL1104SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 104A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 64ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 3.445nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 18ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL1104SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
