The IRL1404L is a power MOSFET with a maximum drain to source voltage of 40V and a continuous drain current of 160A. It is packaged in a TO-262-3 case and is designed for through hole mounting. The device has a maximum power dissipation of 200W and an input capacitance of 6.6nF. The IRL1404L is not RoHS compliant and contains lead, making it a non-compliant device.
Checking distributor stock and pricing after the page loads.
International Rectifier IRL1404L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 160A |
| Current Rating | 160A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 6.6nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 4mR |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.