
N-Channel Power MOSFET, D2PAK package, offering 30V drain-source breakdown voltage and 116A continuous drain current. Features low 7mΩ drain-source on-resistance and 170W maximum power dissipation. Operates from -55°C to 175°C, with fast switching times including 11ns turn-on delay and 66ns fall time. This surface-mount device is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRL2203NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL2203NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 116A |
| Current Rating | 116A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7MR |
| Dual Supply Voltage | 30V |
| Fall Time | 66ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 3.29nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 170W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL2203NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
