
The IRL2203NSTRRPBF is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 116A and a maximum power dissipation of 3.8W. The device features a drain to source breakdown voltage of 30V and a drain to source resistance of 10mR. It is RoHS compliant and packaged in a lead free, plastic D2PAK-3 package.
Sign in to ask questions about the International Rectifier IRL2203NSTRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL2203NSTRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 116A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 66ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 3.29nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 170W |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL2203NSTRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
