
N-Channel Power MOSFET featuring 55V drain-source voltage and 104A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 8mΩ drain-source on-resistance and 200W maximum power dissipation. Designed for through-hole mounting in a TO-220AB package, it operates from -55°C to 175°C and is RoHS compliant. Key electrical characteristics include 16V gate-source voltage and 5nF input capacitance, with turn-on delay time of 12ns and turn-off delay time of 43ns.
Sign in to ask questions about the International Rectifier IRL2505PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL2505PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 104A |
| Current Rating | 104A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 8mR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 8.77mm |
| Input Capacitance | 5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL2505PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
