The IRL2505S is a HEXFET power MOSFET from International Rectifier with a maximum drain to source voltage of 55V and continuous drain current of 104A. It is packaged in a TO-263-3 surface mount package and has a maximum power dissipation of 3.8W. The device has an on-resistance of 8mR and an input capacitance of 5nF. The IRL2505S is not RoHS compliant and is available in a quantity of 50 per rail/Tube packaging.
Sign in to ask questions about the International Rectifier IRL2505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL2505S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 104A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 5nF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL2505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.