The IRL2703STRLPBF is a HEXFET MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 24A. It features a maximum power dissipation of 45W and a maximum on-resistance of 40mR. The device is packaged in a TO-263-3 surface mount package and is compliant with RoHS regulations. The operating temperature range is not specified, but the device is suitable for use in a variety of applications including power supplies and motor control circuits.
International Rectifier IRL2703STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 450pF |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 45W |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.