The IRL2910LPBF is a 100V power MOSFET with a continuous drain current rating of 55A. It features a TO-262 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The MOSFET has a maximum power dissipation of 190W and a gate to source voltage rating of 16V.
International Rectifier IRL2910LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 55A |
| Current Rating | 55A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 3.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.