N-Channel Power MOSFET, D2PAK package, offering 100V drain-source voltage and 55A continuous drain current. Features low 26mΩ maximum drain-source on-resistance and 200W maximum power dissipation. Operates from -55°C to 175°C with a gate-source voltage rating of 16V. This surface-mount silicon FET includes 3.7nF input capacitance and fast switching times with 11ns turn-on and 49ns turn-off delays. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRL2910STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL2910STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 55A |
| Current Rating | 55A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 26mR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 3.7nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL2910STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
