The IRL3102STRL is a 20V 61A HEXFET power MOSFET packaged in a TO-263-3 surface mount package. It has a maximum power dissipation of 89W and an on-resistance of 13mR. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 800 units per package.
International Rectifier IRL3102STRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 61A |
| Current Rating | 61A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.5nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 13mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.