30V FETKY - MOSFET and Schottky Diode in a D2-Pak package
Checking distributor stock and pricing after the page loads.
International Rectifier IRL3103D1SPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.9nF |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| RoHS | Compliant |