
The IRL3103STRLPBF is a 30V HEXFET MOSFET with a maximum continuous drain current of 64A and a maximum drain-source on resistance of 12mR. It features a D2PAK package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. With a maximum power dissipation of 94W, this MOSFET is suitable for high-power applications.
Sign in to ask questions about the International Rectifier IRL3103STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3103STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 12MR |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.65nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 94W |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3103STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
