The IRL3103STRR is a surface mount power MOSFET with a maximum drain current of 64A and a maximum drain to source voltage of 30V. It has a maximum power dissipation of 94W and an on-resistance of 12mR. The device is packaged in a TO-263-3 case and is available in quantities of 800 per reel. The IRL3103STRR is not RoHS compliant and contains lead.
Sign in to ask questions about the International Rectifier IRL3103STRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3103STRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 64A |
| Current Rating | 64A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.65nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 94W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 12mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL3103STRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.