The IRL3202S is a 20V HEXFET MOSFET with a maximum continuous drain current of 48A. It features a TO-263-3 package and is designed for surface mount applications. The device has a maximum power dissipation of 69W and an input capacitance of 2nF. The IRL3202S is not RoHS compliant and contains lead.
International Rectifier IRL3202S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 69W |
| Rds On Max | 16mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.