20V Single N-Channel HEXFET Power MOSFET in a D2-Pak package
International Rectifier IRL3202STRL technical specifications.
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.