The IRL3302 is a 20V MOSFET with a maximum drain current of 39A and a maximum power dissipation of 57W. It is packaged in a TO-220-3 flange mount package and is available in a quantity of 50 per rail/tube packaging. The device is not RoHS compliant and contains lead. It has an input capacitance of 1.3nF and a maximum on-resistance of 20mR.
Sign in to ask questions about the International Rectifier IRL3302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3302 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 39A |
| Current Rating | 39A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.3nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 57W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 20mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL3302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.