
N-Channel Power MOSFET, D2PAK package, featuring 20V drain-source breakdown voltage and 39A continuous drain current. Offers low on-resistance of 23mΩ at 10V gate-source voltage. Designed for surface mounting with a maximum power dissipation of 57W. Includes fast switching characteristics with a turn-off delay time of 41ns and fall time of 89ns. This component is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRL3302SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3302SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 39A |
| Current Rating | 39A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 89ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Nominal Vgs | 700mV |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 41ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3302SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.