The IRL3303STRL is a 30V HEXFET MOSFET with a continuous drain current of 38A. It features a maximum power dissipation of 3.8W and an on-resistance of 26mR. The device is packaged in a TO-263-3 surface mount package and is available in quantities of 800 on tape and reel. The IRL3303STRL is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier IRL3303STRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 870pF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 26mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.