
The IRL3402SPBF is a 20V N-Channel HEXFET MOSFET with a maximum continuous drain current of 85A and a maximum power dissipation of 110W. It features a D2PAK package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRL3402SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3402SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 85A |
| Current Rating | 85A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 3.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 80ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3402SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
