
N-Channel Power MOSFET, D2PAK package, featuring 110A continuous drain current and 20V drain-to-source breakdown voltage. Offers a low 8mΩ drain-to-source resistance at a 10V gate-to-source voltage. Maximum power dissipation is 140W, with operating temperatures from -55°C to 150°C. This surface-mount component is lead-free and RoHS compliant, with typical turn-on delay of 10ns and fall time of 130ns.
Sign in to ask questions about the International Rectifier IRL3502SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3502SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 110A |
| Current Rating | 110A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 4.83mm |
| Input Capacitance | 4.7nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 96ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 20V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3502SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
