The IRL3705NL is a HEXFET MOSFET with a maximum drain to source voltage of 55V and continuous drain current of 89A. It is packaged in a TO-262-3 case and is designed for through hole mounting. The device has a maximum power dissipation of 3.8W and an input capacitance of 3.6nF. The IRL3705NL is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
International Rectifier IRL3705NL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 89A |
| Current Rating | 89A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 3.6nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 10mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
No datasheet is available for this part.