The IRL3705NSTRRPBF is a surface mount N-CHANNEL MOSFET with a D2PAK package and a maximum operating temperature of 175°C. It features a continuous drain current of 89A and a drain to source breakdown voltage of 55V. The device has a power dissipation of 170W and is RoHS compliant. It is suitable for use in high-power applications where a high current and voltage are required.
Sign in to ask questions about the International Rectifier IRL3705NSTRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3705NSTRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 89A |
| Drain to Source Breakdown Voltage | 55V |
| Fall Time | 78ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3705NSTRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.