The IRL3705ZSTRLPBF is a 55V HEXFET MOSFET from International Rectifier with a maximum continuous drain current of 86A and a maximum drain-source voltage of 55V. It features a D2PAK package and is designed for surface mount applications. The device has a maximum operating temperature range of -55°C to 175°C and is compliant with RoHS regulations. The IRL3705ZSTRLPBF has a maximum power dissipation of 130W and a maximum drain-source on resistance of 8 milliohms. It also has an input capacitance of 2.88 nanofarads and turn-on and turn-off delay times of 17ns and 26ns, respectively.
Sign in to ask questions about the International Rectifier IRL3705ZSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3705ZSTRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 86A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 8MR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.703mm |
| Input Capacitance | 2.88nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 17ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3705ZSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.