
N-Channel Power MOSFET, 30V Vds, 260A continuous drain current, and 3mΩ maximum drain-source on-resistance. This silicon metal-oxide semiconductor FET features a TO-220AB plastic package for through-hole mounting and offers a maximum power dissipation of 330W. Operating temperature range is -55°C to 175°C, with a nominal gate-source voltage of 2.5V. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRL3713PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3713PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 260A |
| Current Rating | 250A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3MR |
| Dual Supply Voltage | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 5.89nF |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Nominal Vgs | 2.5V |
| Number of Elements | 1 |
| On-State Resistance | 3mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 30V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3713PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
