
N-Channel Power MOSFET, D2PAK package, featuring 30V Drain-Source Voltage (Vdss) and a low 3mΩ On-State Resistance. This silicon Metal-oxide Semiconductor FET offers a continuous drain current of 260A and a maximum power dissipation of 330W, suitable for surface mount applications. It operates within a temperature range of -55°C to 175°C and includes fast switching characteristics with turn-on delay of 16ns and turn-off delay of 40ns. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRL3713SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3713SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 260A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3MR |
| Dual Supply Voltage | 30V |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 5.89nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Elements | 1 |
| On-State Resistance | 3mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 16ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3713SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
