
The IRL3713STRRPBF is a 30V N-Channel HEXFET MOSFET with a maximum continuous drain current of 260A. It features a D2PAK package and is designed for surface mount applications. The device has a maximum operating temperature range of -55°C to 175°C and is RoHS compliant. The IRL3713STRRPBF has a maximum power dissipation of 330W and a maximum Rds on of 3mR.
Sign in to ask questions about the International Rectifier IRL3713STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3713STRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 260A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 5.89nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 16ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3713STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
