
The IRL3714STRLPBF is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 36A and a maximum power dissipation of 47W. The device features a drain to source breakdown voltage of 20V and a drain to source resistance of 20mR. It is packaged in a D2PAK package and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRL3714STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3714STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 670pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 47W |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3714STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
