MOSFET, 20V, 36A, 16 mOhm, 4.8 nC Qg, Logic Level, TO-262
Checking distributor stock and pricing after the page loads.
International Rectifier IRL3714ZL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 550pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 16mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.