
N-CHANNEL Power MOSFET featuring 20V Drain-Source Breakdown Voltage and 36A Continuous Drain Current. Offers low 16mOhm On-State Resistance and 4.8nC Gate Charge. Surface mount D2PAK package with 35W Power Dissipation and 175°C max operating temperature. RoHS compliant with a 2.1V nominal gate-source voltage.
Sign in to ask questions about the International Rectifier IRL3714ZSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3714ZSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 550pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Nominal Vgs | 2.1V |
| Number of Elements | 1 |
| On-State Resistance | 16mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 20V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3714ZSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
