
The IRL3714ZSTRLPBF is a surface mount N-channel HEXFET MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 35W and a continuous drain current of 36A. The device features a drain to source breakdown voltage of 20V and a drain to source resistance of 16mR. It is packaged in a D2PAK case and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRL3714ZSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3714ZSTRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 550pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3714ZSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
